Parametric results for: AM1LR-0505SH30JZTR under Power Supply Modules

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: am1lr0505sh30jztr
Select parts from the table below to compare.
Compare
Compare
AM1LR-0505SH30JZTR
Aimtec
Check for Price Yes Active 5 V 5 V 5.25 V 4.75 V 4.85 V 5.15 V 200 mA 1 YES NO DC-DC REGULATED POWER SUPPLY MODULE 69 % 0.25 % 2 % 1 SHORT CIRCUIT 0.03535 Vrms HYBRID 1 W R-PDMA-G6 UL, EN 1 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 6 PLASTIC/EPOXY DMA RECTANGULAR MICROELECTRONIC ASSEMBLY YES GULL WING 2.54 mm DUAL 8.5 mm 15.24 mm 7.5 mm AIMTEC INC compliant EAR99