Filter Your Search
1 - 2 of 2 results
|
AM1LH-0505S-FZTR
Aimtec
|
Check for Price | Yes | Obsolete | NOT SPECIFIED | NOT SPECIFIED | AIMTEC INC | compliant | 8542.39.00.01 | |||||||||||||||||||||||||||||||||||||
|
AM1LH-0505S-FZ
Aimtec
|
Check for Price | Yes | Obsolete | YES | 5 V | 5 V | 200 mA | DC-DC REGULATED POWER SUPPLY MODULE | HYBRID | SEATED HEIGHT NOM | 81 % | 5.5 V | 4.5 V | 1.2 % | 12 % | 1 | 1 | 5.15 V | 4.85 V | SHORT CIRCUIT | 0.03535 Vrms | 1 W | NO | R-PDMA-G8 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | PLASTIC/EPOXY | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | GULL WING | 2.54 mm | DUAL | 12.8 mm | 7.25 mm | 8.2 mm | AIMTEC INC | compliant | EAR99 |