Filter Your Search
1 - 2 of 2 results
|
AM1L-0315D-FZ
Aimtec
|
Check for Price | Yes | Yes | Obsolete | 3.3 V | 15 V | 3.63 V | 2.97 V | 15.45 V | 2 | YES | NO | DC-DC REGULATED POWER SUPPLY MODULE | 12 % | 1 | HYBRID | INDUSTRIAL | 1 W | R-PDMA-G6 | 95 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 6 | PLASTIC/EPOXY | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | YES | GULL WING | 2.54 mm | DUAL | 8.4 mm | 15.2 mm | 7.85 mm | AIMTEC INC | , | compliant | EAR99 | ||
|
AM1L-0315D-FZTR
Aimtec
|
Check for Price | Yes | Yes | Obsolete | 3.3 V | 15 V | 3.63 V | 2.97 V | 15.45 V | 2 | YES | NO | DC-DC REGULATED POWER SUPPLY MODULE | 12 % | 1 | HYBRID | INDUSTRIAL | 1 W | R-PDMA-G6 | 95 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 6 | PLASTIC/EPOXY | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | YES | GULL WING | 2.54 mm | DUAL | 8.4 mm | 15.2 mm | 7.85 mm | AIMTEC INC | , | compliant | EAR99 |