Filter Your Search
1 - 1 of 1 results
|
AM1G-4807DH30Z
Aimtec
|
Check for Price | Yes | Yes | Obsolete | 48 V | 7.2 V | 72 V | 36 V | 7.056 V | 7.344 V | 2 | NO | NO | IT LSO HAS -7.2V OUTPUT | DC-DC REGULATED POWER SUPPLY MODULE | 0.5 % | 1 | HYBRID | INDUSTRIAL | 1 W | R-PSMA-T7 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 7 | PLASTIC/EPOXY | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | THROUGH-HOLE | 2.54 mm | SINGLE | 9.2 mm | 21.85 mm | 11.17 mm | AIMTEC INC | SIP-8/7 | compliant | EAR99 |