Filter Your Search
1 - 1 of 1 results
|
AM1DS-0524S-NZ
Aimtec
|
Check for Price | Yes | Yes | Obsolete | 5 V | 24 V | 5.5 V | 4.5 V | 22.8 V | 25.2 V | 1 | NO | NO | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | INDUSTRIAL | 1 W | R-PSMA-T6 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 6 | PLASTIC/EPOXY | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | THROUGH-HOLE | 2.54 mm | SINGLE | 6 mm | 19.5 mm | 9.85 mm | AIMTEC INC | SIP-7/6 | compliant | EAR99 |