Filter Your Search
1 - 1 of 1 results
|
AM1D-0505DH30-NZ
Aimtec
|
$3.6799 | Yes | Yes | Obsolete | 5 V | 5 V | 5.5 V | 4.5 V | 4.75 V | 5.25 V | 2 | NO | NO | IT ALSO HAS -5V OUTPUT | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | 1 W | R-PSMA-T6 | NOT SPECIFIED | NOT SPECIFIED | 6 | PLASTIC/EPOXY | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | THROUGH-HOLE | 2.54 mm | SINGLE | 6 mm | 19.5 mm | 10 mm | AIMTEC INC | , | compliant | EAR99 | aimtec |