Filter Your Search
1 - 10 of 14 results
|
AM186ES-25KIW
AMD
|
Check for Price | No | Obsolete | 16 | 25 MHz | 16 | 20 | 25 MHz | 32 | YES | 5 V | MICROCONTROLLER | CMOS | NO | YES | NO | NO | FLASH | 147.5 mA | 5.5 V | 4.5 V | INDUSTRIAL | R-PQFP-G100 | Not Qualified | e0 | 3 | 85 °C | -40 °C | 100 | PLASTIC/EPOXY | QFP | QFP100,.7X.9 | RECTANGULAR | FLATPACK | TIN LEAD | GULL WING | 650 µm | QUAD | 3.35 mm | 14 mm | 20 mm | ADVANCED MICRO DEVICES INC | QFP | QFP, QFP100,.7X.9 | 100 | compliant | 8542.31.00.01 | |||
|
AM186ES-25VCW
AMD
|
Check for Price | No | Obsolete | 16 | 25 MHz | 16 | 20 | 25 MHz | 32 | YES | 5 V | MICROCONTROLLER | CMOS | NO | YES | NO | NO | FLASH | 147.5 mA | 5.5 V | 4.5 V | OTHER | S-PQFP-G100 | Not Qualified | e0 | 100 °C | 100 | PLASTIC/EPOXY | LFQFP | QFP100,.63SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | Tin/Lead (Sn/Pb) | GULL WING | 500 µm | QUAD | 1.6 mm | 14 mm | 14 mm | ADVANCED MICRO DEVICES INC | QFP | LFQFP, QFP100,.63SQ,20 | 100 | unknown | 8542.31.00.01 | |||||
|
AM186ESLV-20VCW
AMD
|
Check for Price | Obsolete | 16 | 20 MHz | 16 | 20 | 20 MHz | 32 | YES | 3.3 V | MICROCONTROLLER | CMOS | NO | YES | NO | NO | FLASH | 55 mA | 3.6 V | 3 V | COMMERCIAL | S-PQFP-G100 | Not Qualified | 70 °C | 100 | PLASTIC/EPOXY | LFQFP | QFP100,.63SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 1.6 mm | 14 mm | 14 mm | ADVANCED MICRO DEVICES INC | QFP | LFQFP, QFP100,.63SQ,20 | 100 | compliant | 8542.31.00.01 | ||||||||
|
AM186ES-25KCW
AMD
|
Check for Price | No | Obsolete | 16 | 25 MHz | 16 | 20 | 25 MHz | 32 | YES | 5 V | MICROCONTROLLER | CMOS | NO | YES | NO | NO | FLASH | 147.5 mA | 5.5 V | 4.5 V | OTHER | R-PQFP-G100 | Not Qualified | e0 | 100 °C | 100 | PLASTIC/EPOXY | QFP | QFP100,.7X.9 | RECTANGULAR | FLATPACK | Tin/Lead (Sn/Pb) | GULL WING | 650 µm | QUAD | 3.35 mm | 14 mm | 20 mm | ADVANCED MICRO DEVICES INC | QFP | QFP, QFP100,.7X.9 | 100 | unknown | 8542.31.00.01 | |||||
|
AM186ES-20KCW
AMD
|
Check for Price | No | Obsolete | 16 | 20 MHz | 16 | 20 | 20 MHz | 32 | YES | 5 V | MICROCONTROLLER | CMOS | NO | YES | NO | NO | FLASH | 118 mA | 5.5 V | 4.5 V | OTHER | R-PQFP-G100 | Not Qualified | e0 | 100 °C | 100 | PLASTIC/EPOXY | QFP | QFP100,.7X.9 | RECTANGULAR | FLATPACK | Tin/Lead (Sn/Pb) | GULL WING | 650 µm | QUAD | 3.35 mm | 14 mm | 20 mm | ADVANCED MICRO DEVICES INC | QFP | QFP, QFP100,.7X.9 | 100 | compliant | 8542.31.00.01 | |||||
|
AM186ESLV-25KCW
AMD
|
Check for Price | No | Obsolete | 16 | 25 MHz | 16 | 20 | 25 MHz | 32 | YES | 3.3 V | MICROCONTROLLER | CMOS | NO | YES | NO | NO | FLASH | 68.75 mA | 3.6 V | 3 V | COMMERCIAL | R-PQFP-G100 | Not Qualified | e0 | 70 °C | 100 | PLASTIC/EPOXY | QFP | QFP100,.7X.9 | RECTANGULAR | FLATPACK | Tin/Lead (Sn/Pb) | GULL WING | 650 µm | QUAD | 3.35 mm | 14 mm | 20 mm | ADVANCED MICRO DEVICES INC | QFP | QFP, QFP100,.7X.9 | 100 | unknown | 8542.31.00.01 | |||||
|
AM186ESLV-20KCW
AMD
|
Check for Price | No | Obsolete | 16 | 20 MHz | 16 | 20 | 20 MHz | 32 | YES | 3.3 V | MICROCONTROLLER | CMOS | NO | YES | NO | NO | FLASH | 55 mA | 3.6 V | 3 V | COMMERCIAL | R-PQFP-G100 | Not Qualified | e0 | 70 °C | 100 | PLASTIC/EPOXY | QFP | QFP100,.7X.9 | RECTANGULAR | FLATPACK | Tin/Lead (Sn/Pb) | GULL WING | 650 µm | QUAD | 3.35 mm | 14 mm | 20 mm | ADVANCED MICRO DEVICES INC | QFP | QFP, QFP100,.7X.9 | 100 | unknown | 8542.31.00.01 | |||||
|
AM186ESLV-25VCW
AMD
|
Check for Price | Obsolete | 16 | 25 MHz | 16 | 20 | 25 MHz | 32 | YES | 3.3 V | MICROCONTROLLER | CMOS | NO | YES | NO | NO | FLASH | 68.75 mA | 3.6 V | 3 V | COMMERCIAL | S-PQFP-G100 | Not Qualified | 70 °C | 100 | PLASTIC/EPOXY | LFQFP | QFP100,.63SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 1.6 mm | 14 mm | 14 mm | ADVANCED MICRO DEVICES INC | QFP | LFQFP, QFP100,.63SQ,20 | 100 | compliant | 8542.31.00.01 | ||||||||
|
AM186ES-33VCW
AMD
|
Check for Price | No | Obsolete | 16 | 33 MHz | 16 | 20 | 33 MHz | 32 | YES | 5 V | MICROCONTROLLER | CMOS | NO | YES | NO | NO | FLASH | 194.7 mA | 5.5 V | 4.5 V | OTHER | S-PQFP-G100 | Not Qualified | e0 | 100 °C | 100 | PLASTIC/EPOXY | LFQFP | QFP100,.63SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | Tin/Lead (Sn/Pb) | GULL WING | 500 µm | QUAD | 1.6 mm | 14 mm | 14 mm | ADVANCED MICRO DEVICES INC | QFP | LFQFP, QFP100,.63SQ,20 | 100 | unknown | 8542.31.00.01 | 3A991.A.2 | ||||
|
AM186ES-33KCW
AMD
|
Check for Price | No | Obsolete | 16 | 33 MHz | 16 | 20 | 33 MHz | 32 | YES | 5 V | MICROCONTROLLER | CMOS | NO | YES | NO | NO | FLASH | 194.7 mA | 5.5 V | 4.5 V | OTHER | R-PQFP-G100 | Not Qualified | e0 | 100 °C | 100 | PLASTIC/EPOXY | QFP | QFP100,.7X.9 | RECTANGULAR | FLATPACK | Tin/Lead (Sn/Pb) | GULL WING | 650 µm | QUAD | 3.35 mm | 14 mm | 20 mm | ADVANCED MICRO DEVICES INC | QFP | QFP, QFP100,.7X.9 | 100 | compliant | 8542.31.00.01 | 3A991.A.2 |