Filter Your Search
1 - 3 of 3 results
|
AM186EM-25KCW
Rochester Electronics LLC
|
Check for Price | Obsolete | 16 | 25 MHz | 16 | 20 | 40 MHz | 32 | YES | 5 V | MICROCONTROLLER | CMOS | ADDITIONAL 20 BIT NONMULTIPLEXED ADDRESS BUS | NO | YES | NO | NO | FLASH | 5.5 V | 4.5 V | R-PQFP-G100 | 100 | PLASTIC/EPOXY | QFP | RECTANGULAR | FLATPACK | GULL WING | 650 µm | QUAD | 3.35 mm | 14 mm | 20 mm | ROCHESTER ELECTRONICS LLC | PLASTIC, QFP-100 | unknown | 3A991.A.2 | 8542.31.00.01 | ||||||||||||||
|
AM186EM-25KC/W
AMD
|
Check for Price | No | Obsolete | 16 | 25 MHz | 16 | 20 | 40 MHz | 32 | YES | 5 V | MICROCONTROLLER | CMOS | ADDITIONAL 20 BIT NONMULTIPLEXED ADDRESS BUS | NO | YES | NO | NO | FLASH | 135 mA | 5.5 V | 4.5 V | OTHER | R-PQFP-G100 | Not Qualified | e0 | 100 °C | 100 | PLASTIC/EPOXY | QFP | QFP100,.7X.9 | RECTANGULAR | FLATPACK | TIN LEAD | GULL WING | 650 µm | QUAD | 3.35 mm | 14 mm | 20 mm | ADVANCED MICRO DEVICES INC | QFP, QFP100,.7X.9 | compliant | 3A991.A.2 | 8542.31.00.01 | QFP | 100 | ||||
|
AM186EM-25KCW
AMD
|
Check for Price | No | Obsolete | 16 | 25 MHz | 16 | 20 | 40 MHz | 32 | YES | 5 V | MICROCONTROLLER | CMOS | ADDITIONAL 20 BIT NONMULTIPLEXED ADDRESS BUS | NO | YES | NO | NO | FLASH | 147.5 mA | 5.5 V | 4.5 V | R-PQFP-G100 | Not Qualified | e0 | NOT SPECIFIED | NOT SPECIFIED | 100 | PLASTIC/EPOXY | QFP | RECTANGULAR | FLATPACK | TIN LEAD | GULL WING | 650 µm | QUAD | 3.35 mm | 14 mm | 20 mm | ADVANCED MICRO DEVICES INC | QFP, | unknown | QFP | 100 |