Filter Your Search
1 - 3 of 3 results
|
AM186EM-20KCW
AMD
|
Check for Price | No | Obsolete | 16 | 20 MHz | 16 | 20 | 40 MHz | 32 | YES | 5 V | MICROCONTROLLER | CMOS | ADDITIONAL 20 BIT NONMULTIPLEXED ADDRESS BUS | NO | YES | NO | NO | FLASH | 118 mA | 5.5 V | 4.5 V | R-PQFP-G100 | Not Qualified | e0 | NOT SPECIFIED | NOT SPECIFIED | 100 | PLASTIC/EPOXY | QFP | RECTANGULAR | FLATPACK | TIN LEAD | GULL WING | 650 µm | QUAD | 3.35 mm | 14 mm | 20 mm | ADVANCED MICRO DEVICES INC | QFP | QFP, | 100 | unknown | |||||||
|
AM186EM-20KCW
Rochester Electronics LLC
|
Check for Price | Obsolete | 16 | 20 MHz | 16 | 20 | 40 MHz | 32 | YES | 5 V | MICROCONTROLLER | CMOS | ADDITIONAL 20 BIT NONMULTIPLEXED ADDRESS BUS | NO | YES | NO | NO | FLASH | 5.5 V | 4.5 V | R-PQFP-G100 | 100 | PLASTIC/EPOXY | QFP | RECTANGULAR | FLATPACK | GULL WING | 650 µm | QUAD | 3.35 mm | 14 mm | 20 mm | ROCHESTER ELECTRONICS LLC | PLASTIC, QFP-100 | unknown | 3A991.A.2 | 8542.31.00.01 | ||||||||||||||
|
AM186EM-20KC/W
AMD
|
Check for Price | No | Obsolete | 16 | 20 MHz | 16 | 20 | 40 MHz | 32 | YES | 5 V | MICROCONTROLLER | CMOS | ADDITIONAL 20 BIT NONMULTIPLEXED ADDRESS BUS | NO | YES | NO | NO | FLASH | 108 mA | 5.5 V | 4.5 V | OTHER | R-PQFP-G100 | Not Qualified | e0 | 100 °C | 100 | PLASTIC/EPOXY | QFP | QFP100,.7X.9 | RECTANGULAR | FLATPACK | TIN LEAD | GULL WING | 650 µm | QUAD | 3.35 mm | 14 mm | 20 mm | ADVANCED MICRO DEVICES INC | QFP | QFP, QFP100,.7X.9 | 100 | unknown | 3A991.A.2 | 8542.31.00.01 |