Filter Your Search
1 - 1 of 1 results
|
AM1808BZCE3
Texas Instruments
|
Check for Price | Yes | Obsolete | 32 | 375 MHz | 16 | 23 | 50 MHz | YES | 1.2 V | MICROPROCESSOR, RISC | CMOS | ALSO OPERATES AT 1V AND 1.1 V NOMINAL | YES | FIXED POINT | YES | YES | 1.32 V | 1.14 V | OTHER | S-PBGA-B361 | Not Qualified | e1 | 3 | 90 °C | 260 | 30 | 361 | PLASTIC/EPOXY | LFBGA | BGA361,19X19,25 | SQUARE | GRID ARRAY, LOW PROFILE, FINE PITCH | TIN SILVER COPPER | BALL | 650 µm | BOTTOM | 1.3 mm | 13 mm | 13 mm | TEXAS INSTRUMENTS INC | BGA | NFBGA-361 | 361 | compliant | 3A991.A.2 | 8542.31.00.01 |