Filter Your Search
1 - 1 of 1 results
|
AM15EW-2403SH30IZ
Aimtec
|
Check for Price | Yes | Yes | Obsolete | 24 V | 3.3 V | 36 V | 9 V | 3.234 V | 3.366 V | 1 | NO | NO | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | OTHER | 13.2 W | R-XDMA-P6 | 50 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 6 | UNSPECIFIED | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | DUAL | 25.4 mm | 50.8 mm | 10.75 mm | AIMTEC INC | , | compliant | EAR99 |