Filter Your Search
1 - 1 of 1 results
|
AM10TWM-4815DH50YZ
Aimtec
|
$39.6680 | Yes | Yes | Active | 48 V | 15 V | 75 V | 18 V | 13.5 V | 16.5 V | 340 mA | 2 | NO | YES | -15V ADDITIONAL OUTPUT AVAILABLE | DC-DC REGULATED POWER SUPPLY MODULE | 85 % | 0.5 % | 0.5 % | 1 | OUTPUT OVER VOLTAGE; OUTPUT OVER CURRENT; SHORT CIRCUIT | 0.03535 Vrms | HYBRID | 10 W | 15 ms | R-PDIP-P8 | EN, IEC | 90 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | PLASTIC/EPOXY | DIP | DIP24/8,.6 | RECTANGULAR | IN-LINE | NO | PIN/PEG | 2.54 mm | DUAL | 20.1 mm | 31.6 mm | 10.5 mm | AIMTEC INC | MODULE-4 | compliant | EAR99 |