Filter Your Search
1 - 8 of 8 results
|
AM10EW-11024S-NZ-KST
Aimtec
|
Check for Price | Yes | Active | DC-DC REGULATED POWER SUPPLY MODULE | NOT SPECIFIED | NOT SPECIFIED | AIMTEC INC | , | compliant | EAR99 | ||||||||||||||||||||||||||||||
|
AM10EW-11024S-NZ-KSTD
Aimtec
|
Check for Price | Yes | Active | DC-DC REGULATED POWER SUPPLY MODULE | NOT SPECIFIED | NOT SPECIFIED | AIMTEC INC | , | compliant | EAR99 | ||||||||||||||||||||||||||||||
|
AM10EW-11024S-NZ-K-STD
Aimtec
|
Check for Price | Yes | Active | 110 V | 24 V | 160 V | 40 V | 23.28 V | 24.72 V | 1 | NO | NO | DC-DC REGULATED POWER SUPPLY MODULE | 0.5 % | 1 | HYBRID | OTHER | 10 W | R-PXFM-X6 | 75 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 6 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | UNSPECIFIED | UNSPECIFIED | AIMTEC INC | , | compliant | EAR99 | ||||||
|
AM10EW-11024S-NZ-K-ST
Aimtec
|
Check for Price | Yes | Active | 110 V | 24 V | 160 V | 40 V | 23.28 V | 24.72 V | 1 | NO | NO | DC-DC REGULATED POWER SUPPLY MODULE | 0.5 % | 1 | HYBRID | OTHER | 10 W | R-PXFM-X6 | 75 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 6 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | UNSPECIFIED | UNSPECIFIED | AIMTEC INC | , | compliant | EAR99 | ||||||
![]() |
AM10EW-11024S-NZ
Aimtec
|
Check for Price | Yes | Yes | Obsolete | 110 V | 24 V | 160 V | 40 V | 23.28 V | 24.72 V | 1 | NO | NO | DC-DC REGULATED POWER SUPPLY MODULE | 0.5 % | 1 | HYBRID | OTHER | 10 W | R-PDMA-P4 | 71 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 4 | PLASTIC/EPOXY | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | DUAL | 25.4 mm | 50.8 mm | 12.5 mm | AIMTEC INC | , | compliant | EAR99 | ||
|
AM10EW-11024S-NZ-K
Aimtec
|
Check for Price | Yes | Active | 110 V | 24 V | 160 V | 40 V | 23.28 V | 24.72 V | 1 | NO | NO | DC-DC REGULATED POWER SUPPLY MODULE | 0.5 % | 1 | HYBRID | OTHER | 10 W | R-PDMA-P4 | 75 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 4 | PLASTIC/EPOXY | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | DUAL | 25.4 mm | 50.8 mm | 17 mm | AIMTEC INC | , | compliant | EAR99 | |||
![]() |
AM10EW-11024S-NZ-ST
Aimtec
|
Check for Price | Yes | Yes | Obsolete | 110 V | 24 V | 160 V | 40 V | 23.28 V | 24.72 V | 1 | NO | NO | DC-DC REGULATED POWER SUPPLY MODULE | 0.5 % | 1 | HYBRID | OTHER | 10 W | R-PXFM-X6 | 71 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 6 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | UNSPECIFIED | UNSPECIFIED | AIMTEC INC | MODULE-6 | compliant | EAR99 | |||||
![]() |
AM10EW-11024S-NZ-STD
Aimtec
|
Check for Price | Yes | Yes | Obsolete | 110 V | 24 V | 160 V | 40 V | 23.28 V | 24.72 V | 1 | NO | NO | DC-DC REGULATED POWER SUPPLY MODULE | 0.5 % | 1 | HYBRID | OTHER | 10 W | R-PXFM-X6 | 71 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 6 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | UNSPECIFIED | UNSPECIFIED | AIMTEC INC | MODULE-6 | compliant | EAR99 |