Filter Your Search
1 - 4 of 4 results
|
AM10CW-2403S-NZ
Aimtec
|
$13.3009 | Yes | Yes | Active | 24 V | 3.3 V | 36 V | 9 V | 3.201 V | 3.399 V | 1 | NO | NO | DC-DC REGULATED POWER SUPPLY MODULE | 1 % | 1 | HYBRID | OTHER | 7.92 W | S-XDMA-P6 | 65 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 6 | UNSPECIFIED | DMA | SQUARE | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | DUAL | 25.4 mm | 25.4 mm | 12.2 mm | AIMTEC INC | PACKAGE-6 | compliant | EAR99 | ||
|
AM10CW-2403S-NZ-STD
Aimtec
|
$19.6950 | Yes | Yes | Active | DC-DC REGULATED POWER SUPPLY MODULE | NOT SPECIFIED | NOT SPECIFIED | AIMTEC INC | compliant | EAR99 | |||||||||||||||||||||||||||||||
|
AM10CW-2403S-FZ
Aimtec
|
Check for Price | Yes | Yes | Obsolete | 24 V | 3.3 V | 36 V | 9 V | 3.267 V | 3.333 V | 1 | NO | NO | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | OTHER | 7.26 W | S-XDMA-T6 | 60 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 6 | UNSPECIFIED | DMA | SQUARE | MICROELECTRONIC ASSEMBLY | NO | THROUGH-HOLE | DUAL | 25.4 mm | 25.4 mm | 10.4 mm | AIMTEC INC | , | compliant | EAR99 | |||
|
AM10CW-2403S-NZ-ST
Aimtec
|
Check for Price | Yes | Yes | Active | 24 V | 3.3 V | 36 V | 9 V | 3.201 V | 3.399 V | 1 | NO | NO | DC-DC REGULATED POWER SUPPLY MODULE | 1 % | 1 | HYBRID | OTHER | 7.92 W | R-XXFM-X6 | 65 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 6 | UNSPECIFIED | RECTANGULAR | FLANGE MOUNT | NO | UNSPECIFIED | UNSPECIFIED | AIMTEC INC | PACKAGE-6 | compliant | EAR99 |