Filter Your Search
1 - 4 of 4 results
|
AM100470ADCTB
AMD
|
Check for Price | No | Obsolete | 4.096 kbit | 1 | 4KX1 | 25 ns | STANDARD SRAM | SEPARATE | 4000 | 4.096 k | ASYNCHRONOUS | PARALLEL | 195 µA | OTHER | R-XDIP-T18 | e0 | 85 °C | 18 | CERAMIC | DIP | DIP18,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | ADVANCED MICRO DEVICES INC | DIP, DIP18,.3 | compliant | EAR99 | 8542.32.00.41 | ||||||||||||||
|
AM100470ADC
AMD
|
Check for Price | No | No | Obsolete | 4.096 kbit | 1 | 4KX1 | 25 ns | STANDARD SRAM | SEPARATE | 1 | 1 | 4000 | 4.096 k | ASYNCHRONOUS | OPEN-EMITTER | NO | PARALLEL | 200 µA | ECL | OTHER | R-GDIP-T18 | Not Qualified | e0 | 85 °C | 18 | CERAMIC, GLASS-SEALED | DIP | DIP18,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 22.86 mm | 7.62 mm | ADVANCED MICRO DEVICES INC | DIP, DIP18,.3 | unknown | EAR99 | 8542.32.00.41 | DIP | 18 | ||
|
AM100470ADCT
AMD
|
Check for Price | No | Obsolete | 4.096 kbit | 1 | 4KX1 | 25 ns | STANDARD SRAM | SEPARATE | 4000 | 4.096 k | ASYNCHRONOUS | PARALLEL | 195 µA | OTHER | R-XDIP-T18 | Not Qualified | e0 | 85 °C | 18 | CERAMIC | DIP | DIP18,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | ADVANCED MICRO DEVICES INC | DIP, DIP18,.3 | compliant | EAR99 | 8542.32.00.41 | |||||||||||||
|
AM100470ADCB
AMD
|
Check for Price | No | No | Obsolete | 4.096 kbit | 1 | 4KX1 | 25 ns | STANDARD SRAM | SEPARATE | 1 | 1 | 4000 | 4.096 k | ASYNCHRONOUS | OPEN-EMITTER | NO | PARALLEL | 200 µA | ECL | OTHER | R-GDIP-T18 | Not Qualified | e0 | 85 °C | 18 | CERAMIC, GLASS-SEALED | DIP | DIP18,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 22.86 mm | 7.62 mm | ADVANCED MICRO DEVICES INC | DIP, DIP18,.3 | unknown | EAR99 | 8542.32.00.41 | DIP | 18 |