Filter Your Search
1 - 1 of 1 results
|
AM1/4S-1215SZ
Aimtec
|
$3.2456 | Yes | Yes | Active | 12 V | 15 V | 13.2 V | 10.8 V | 14.55 V | 15.45 V | 1 | NO | NO | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | INDUSTRIAL | 250 mW | R-PSMA-T4 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 4 | PLASTIC/EPOXY | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | THROUGH-HOLE | 2.54 mm | SINGLE | 6 mm | 11.684 mm | 10.15 mm | AIMTEC INC | SIP-4 | compliant | EAR99 | 12.04 | 1540.38 | 18546.175 | 12.04 | Industrial: -40C to +85C | RoHS 2 (2015/863/EU) | 2024-01-23 | DRC Conflict Free | CMRT V6.31 | [object Object] |