Filter Your Search
1 - 1 of 1 results
|
ALZN5B05W
Panasonic Electronic Components
|
$1.9587 | Yes | End Of Life | 5 V | 400 mW | 63 Ω | 16 A | 440 V | 100000 Cycle(s) | SPST | MOMENTARY | POWER/SIGNAL RELAY | DC | LOW PROFILE | 79 mA | 3.5 V | 500 mV | 4000VA@440VAC | 16A@440VAC | 100 mΩ | Random | 1 GΩ | 15 ms | 5 ms | CUL; UL; VDE | -40 °C | 85 °C | AC | Silver Tin Oxide | THROUGH HOLE-STRAIGHT | 6 | BOX | 1 FORM A | NO | SOLDER | 12.5 mm | 15.7 mm | 28.8 mm | 28.8mm x 12.5mm x 15.7mm | 0.003500127000254001 inch | PANASONIC CORP | unknown | EAR99 | Panasonic |