Filter Your Search
1 - 1 of 1 results
|
ALXC800EETJCVD
AMD
|
Check for Price | Yes | Yes | Obsolete | 32 | 500 MHz | 32 | 32 | YES | 1.2 V | MICROPROCESSOR | CMOS | ALSO REQUIRES 3.3V SUPPLY | YES | FLOATING POINT | YES | YES | 1.24 V | 1.16 V | OTHER | S-PBGA-B481 | Not Qualified | e2 | 3 | 85 °C | 481 | PLASTIC/EPOXY | HBGA | BGA481,31X31,50 | SQUARE | GRID ARRAY, HEAT SINK/SLUG | TIN SILVER | BALL | 1.27 mm | BOTTOM | 2.59 mm | 40 mm | 40 mm | ADVANCED MICRO DEVICES INC | BGA | HBGA, BGA481,31X31,50 | 481 | compliant | 8473.30.11.80 |