Filter Your Search
1 - 10 of 235 results
|
ALVR1020R00JE29
Vishay Intertechnologies
|
Check for Price | Yes | Active | 20 Ω | 5 % | 7 W | THROUGH HOLE MOUNT | Axial | 30 ppm/°C | FIXED RESISTOR | WIRE WOUND | 25 °C | NO | 11.8322 V | e3 | 250 °C | -65 °C | Tubular | 2 | TUBULAR PACKAGE | TR | Matte Tin (Sn) - with Nickel (Ni) barrier | WIRE | 813 µm | 38.1 mm | 7.92 mm | 43.94 mm | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 | 8533.21.00.80 | |||||
|
ALVR10560R0HE12
Vishay Intertechnologies
|
Check for Price | Yes | Active | 560 Ω | 3 % | 7 W | THROUGH HOLE MOUNT | Axial | 30 ppm/°C | FIXED RESISTOR | WIRE WOUND | 25 °C | NO | 62.6099 V | e3 | 250 °C | -65 °C | Tubular | 2 | TUBULAR PACKAGE | BULK | Matte Tin (Sn) - with Nickel (Ni) barrier | WIRE | 813 µm | 38.1 mm | 7.92 mm | 43.94 mm | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 | 8533.21.00.80 | |||||
|
ALVR1011K00HE12
Vishay Intertechnologies
|
Check for Price | Yes | Active | 11 kΩ | 3 % | 7 W | THROUGH HOLE MOUNT | Axial | 30 ppm/°C | FIXED RESISTOR | WIRE WOUND | 25 °C | NO | 277.4887 V | e3 | 250 °C | -65 °C | Tubular | 2 | TUBULAR PACKAGE | BULK | Matte Tin (Sn) - with Nickel (Ni) barrier | WIRE | 813 µm | 38.1 mm | 7.92 mm | 43.94 mm | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 | 8533.21.00.80 | |||||
|
ALVR10680R0JE29
Vishay Intertechnologies
|
Check for Price | Yes | Active | 680 Ω | 5 % | 7 W | THROUGH HOLE MOUNT | Axial | 30 ppm/°C | FIXED RESISTOR | WIRE WOUND | 25 °C | NO | 68.9928 V | e3 | 250 °C | -65 °C | Tubular | 2 | TUBULAR PACKAGE | TR | Matte Tin (Sn) - with Nickel (Ni) barrier | WIRE | 813 µm | 38.1 mm | 7.92 mm | 43.94 mm | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 | 8533.21.00.80 | |||||
|
ALVR1011K00FE12NI
Vishay Intertechnologies
|
Check for Price | Yes | Yes | Active | 11 kΩ | 1 % | 7 W | THROUGH HOLE MOUNT | Axial | 30 ppm/°C | FIXED RESISTOR | WIRE WOUND | NON-INDIUCTIVE | 25 °C | NO | 277.4887 V | e3 | 250 °C | -65 °C | Tubular | 2 | TUBULAR PACKAGE | BULK | Matte Tin (Sn) - with Nickel (Ni) barrier | WIRE | 813 µm | 38.1 mm | 7.92 mm | 43.94 mm | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 | 8533.21.00.80 | AXIAL LEADED, GREEN | ||
|
ALVR10309R0FE12NI
Vishay Intertechnologies
|
Check for Price | Yes | Yes | Active | 309 Ω | 1 % | 7 W | THROUGH HOLE MOUNT | Axial | 30 ppm/°C | FIXED RESISTOR | WIRE WOUND | NON-INDIUCTIVE | 25 °C | NO | 46.5081 V | e3 | 250 °C | -65 °C | Tubular | 2 | TUBULAR PACKAGE | BULK | Matte Tin (Sn) - with Nickel (Ni) barrier | WIRE | 813 µm | 38.1 mm | 7.92 mm | 43.94 mm | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 | 8533.21.00.80 | AXIAL LEADED, GREEN | ||
|
ALVR10187R0FE29NI
Vishay Intertechnologies
|
Check for Price | Yes | Yes | Active | 187 Ω | 1 % | 7 W | THROUGH HOLE MOUNT | Axial | 30 ppm/°C | FIXED RESISTOR | WIRE WOUND | NON-INDIUCTIVE | 25 °C | NO | 36.1801 V | e3 | 250 °C | -65 °C | Tubular | 2 | TUBULAR PACKAGE | TR | Matte Tin (Sn) - with Nickel (Ni) barrier | WIRE | 813 µm | 38.1 mm | 7.92 mm | 43.94 mm | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 | 8533.21.00.80 | Axial, | ||
|
ALVR102K000FE29NI
Vishay Intertechnologies
|
Check for Price | Yes | Yes | Active | 2 kΩ | 1 % | 7 W | THROUGH HOLE MOUNT | Axial | 30 ppm/°C | FIXED RESISTOR | WIRE WOUND | NON-INDIUCTIVE | 25 °C | NO | 118.3216 V | e3 | 250 °C | -65 °C | Tubular | 2 | TUBULAR PACKAGE | TR | Matte Tin (Sn) - with Nickel (Ni) barrier | WIRE | 813 µm | 38.1 mm | 7.92 mm | 43.94 mm | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 | 8533.21.00.80 | Axial, | ||
|
ALVR1030K90FE29NI
Vishay Intertechnologies
|
Check for Price | Yes | Yes | Active | 30.9 kΩ | 1 % | 7 W | THROUGH HOLE MOUNT | Axial | 30 ppm/°C | FIXED RESISTOR | WIRE WOUND | NON-INDIUCTIVE | 25 °C | NO | 465.0806 V | e3 | 250 °C | -65 °C | Tubular | 2 | TUBULAR PACKAGE | TR | Matte Tin (Sn) - with Nickel (Ni) barrier | WIRE | 813 µm | 38.1 mm | 7.92 mm | 43.94 mm | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 | 8533.21.00.80 | Axial, | ||
|
ALVR10340R0FE12NI
Vishay Intertechnologies
|
Check for Price | Yes | Yes | Active | 340 Ω | 1 % | 7 W | THROUGH HOLE MOUNT | Axial | 30 ppm/°C | FIXED RESISTOR | WIRE WOUND | NON-INDIUCTIVE | 25 °C | NO | 48.7852 V | e3 | 250 °C | -65 °C | Tubular | 2 | TUBULAR PACKAGE | BULK | Matte Tin (Sn) - with Nickel (Ni) barrier | WIRE | 813 µm | 38.1 mm | 7.92 mm | 43.94 mm | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 | 8533.21.00.80 | AXIAL LEADED, GREEN |