Filter Your Search
1 - 3 of 3 results
|
ALUI-67201L-55SHXXX
Matra MHS
|
Check for Price | Obsolete | 4.608 kbit | 9 | 512X9 | 3.3 V | 55 ns | 70 ns | OTHER FIFO | RETRANSMIT; 2V DATA RETENTION | 1 | 512 | 512 words | ASYNCHRONOUS | 3-STATE | NO | PARALLEL | 70 µA | 3.6 V | 3 V | CMOS | AUTOMOTIVE | R-PDSO-J28 | Not Qualified | 125 °C | -40 °C | 28 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | YES | J BEND | DUAL | MATRA MHS | , | unknown | EAR99 | 8542.32.00.71 | ||||||||||
|
ALUI-67201L-55
Temic Semiconductors
|
Check for Price | No | Obsolete | 4.608 kbit | 9 | 512X9 | 3.3 V | 55 ns | 14.29 MHz | 70 ns | OTHER FIFO | 1 | 512 | 512 words | ASYNCHRONOUS | NO | PARALLEL | 40 µA | 70 µA | CMOS | AUTOMOTIVE | R-PDSO-J28 | Not Qualified | e0 | 125 °C | -40 °C | 28 | PLASTIC/EPOXY | SOJ | SOJ28,.34 | RECTANGULAR | SMALL OUTLINE | YES | Tin/Lead (Sn/Pb) | J BEND | 1.27 mm | DUAL | TEMIC SEMICONDUCTORS | unknown | EAR99 | 8542.32.00.71 | |||||||
|
ALUI-67201L-55
Matra MHS
|
Check for Price | Obsolete | 4.608 kbit | 9 | 512X9 | 3.3 V | 55 ns | 70 ns | OTHER FIFO | RETRANSMIT; 2V DATA RETENTION | 1 | 512 | 512 words | ASYNCHRONOUS | 3-STATE | NO | PARALLEL | 70 µA | 3.6 V | 3 V | CMOS | AUTOMOTIVE | R-PDSO-J28 | Not Qualified | 125 °C | -40 °C | 28 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | YES | J BEND | DUAL | MATRA MHS | , | unknown | EAR99 | 8542.32.00.71 |