Filter Your Search
1 - 2 of 2 results
|
ALSR05300R0JE12
Vishay Dale
|
Check for Price | Yes | Yes | Active | unknown | ||||||||||||||||||||||||||||||
|
ALSR05300R0JE12
Vishay Intertechnologies
|
Check for Price | Yes | Yes | Active | 300 Ω | 5 % | 5 W | THROUGH HOLE MOUNT | Axial | 30 ppm/°C | FIXED RESISTOR | WIRE WOUND | 25 °C | NO | 38.7298 V | e3 | 250 °C | -65 °C | Tubular | 2 | TUBULAR PACKAGE | BULK | Matte Tin (Sn) - with Nickel (Ni) barrier | WIRE | 813 µm | 38.1 mm | 7.92 mm | 22.23 mm | unknown | VISHAY INTERTECHNOLOGY INC | AXIAL LEADED | EAR99 | 8533.21.00.80 |