Filter Your Search
1 - 2 of 2 results
|
ALS41M152ND400
KEMET Corporation
|
Check for Price | Yes | Yes | Active | 1.5 mF | 400 V | 7.6 A | 20 % | 93 mΩ | POLARIZED | 20 % | STUD MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 1.8 mA | IEC60384-4 | 105 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Screw Ends | NO | 31.8 mm | BINDING POST | 77 mm | 75 mm | KEMET ELECTRONICS CORP | , | compliant | EAR99 | 8532.22.00.85 | |||
|
ALS41M152ND400
Aerovox Corporation
|
Check for Price | Obsolete | 1.5 mF | 400 V | 13.9 A | 20 % | 93 mΩ | POLARIZED | 20 % | CHASSIS MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | ALS41 | 180 µA | IEC384-4 | 105 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | NO | BINDING POST | AEROVOX CORP | , | unknown | EAR99 |