Filter Your Search
1 - 2 of 2 results
|
ALS40A681KF450
Aerovox Corporation
|
Check for Price | Obsolete | 680 µF | 450 V | 11.3 A | 20 % | 164 mΩ | POLARIZED | 20 % | CHASSIS MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | ALS40 | 918 µA | IEC384-4 | 105 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | NO | BINDING POST | AEROVOX CORP | , | unknown | EAR99 | |||||||||
|
ALS40A681KF450
KEMET Corporation
|
Check for Price | Yes | Yes | Active | 680 µF | 450 V | 5.3 A | 20 % | 164 mΩ | POLARIZED | 20 % | CHASSIS MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 918 µA | 105 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Screw Ends | NO | SCREW | 51 mm | 105 mm | KEMET ELECTRONICS CORP | , | compliant | EAR99 | 8532.22.00.55 | KEMET |