Filter Your Search
1 - 1 of 1 results
|
ALS36R333K2C025
KEMET Corporation
|
Check for Price | Yes | Yes | Active | 33 mF | 25 V | 10.6 A | 30 % | 27 mΩ | POLARIZED | 10 % | CHASSIS MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 4.95 mA | IEC60384-4 | 85 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Screw Ends | NO | 22.225 mm | BINDING POST | 50.8 mm | 54 mm | KEMET ELECTRONICS CORP | , | compliant | EAR99 | 8532.22.00.55 |