Filter Your Search
1 - 1 of 1 results
|
ALS36J472N5L450
KEMET Corporation
|
Check for Price | Yes | Yes | Active | 4.7 mF | 450 V | 18.8 A | 30 % | 27 mΩ | POLARIZED | 10 % | CHASSIS MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 12.69 mA | IEC60384-4 | 85 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Screw Ends | NO | 31.75 mm | BINDING POST | 76.2 mm | 142.9 mm | KEMET ELECTRONICS CORP | , | compliant | EAR99 | 8532.22.00.85 |