Filter Your Search
1 - 1 of 1 results
|
ALS35J224L5L025
KEMET Corporation
|
Check for Price | Yes | Yes | Active | 220 mF | 25 V | 31.4 A | 30 % | 6 mΩ | POLARIZED | 10 % | STUD MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 6 mA | IEC60384-4 | 85 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Screw Ends | NO | BINDING POST | 63.5 mm | 142.9 mm | KEMET ELECTRONICS CORP | , | compliant | EAR99 | 8532.22.00.85 |