Parametric results for: ALS31M332NP500 under Aluminum Electrolytic Capacitors

Filter Your Search

1 - 2 of 2 results

|
-
-
Manufacturer Part Number: als31m332np500
Select parts from the table below to compare.
Compare
Compare
ALS31M332NP500
Aerovox Corporation
Check for Price Obsolete 3.3 mF 500 V 22.6 A 20 % 54 mΩ POLARIZED 20 % CHASSIS MOUNT ALUMINUM (WET) ALUMINUM ELECTROLYTIC CAPACITOR ALS31 9.9 mA IEC384-4 85 °C -40 °C 2 CYLINDRICAL PACKAGE NO BINDING POST AEROVOX CORP , unknown EAR99
ALS31M332NP500
KEMET Corporation
Check for Price Yes Yes Active 3.3 mF 500 V 15.3 A 20 % 54 mΩ POLARIZED 20 % STUD MOUNT ALUMINUM (WET) ALUMINUM ELECTROLYTIC CAPACITOR 6 mA IEC60384-4 85 °C -40 °C 2 CYLINDRICAL PACKAGE Screw Ends NO 31.8 mm BINDING POST 77 mm 146 mm KEMET ELECTRONICS CORP , compliant EAR99 8532.22.00.85