Filter Your Search
1 - 2 of 2 results
|
ALS30R682NP350
KEMET Corporation
|
Check for Price | Yes | Yes | Active | 6.8 mF | 350 V | 19.3 A | 20 % | 23 mΩ | POLARIZED | 20 % | CHASSIS MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 6 mA | IEC60384-4 | 85 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Screw Ends | NO | 31.8 mm | BINDING POST | 77 mm | 146 mm | KEMET ELECTRONICS CORP | , | compliant | EAR99 | 8532.22.00.85 | |||
|
ALS30R682NP350
Aerovox Corporation
|
Check for Price | Obsolete | 6.8 mF | 350 V | 26 A | 20 % | 23 mΩ | POLARIZED | 20 % | CHASSIS MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | ALS30 | 14.28 mA | IEC384-4 | 85 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | NO | BINDING POST | AEROVOX CORP | , | unknown | EAR99 |