Filter Your Search
1 - 3 of 3 results
|
ALQ25A48N
Emerson Embedded Power
|
Check for Price | No | Transferred | 36 V | 5 V | 75 V | 48 V | 4.5 V | 5.5 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | OTHER | 144 W | R-XDMA-P8 | e0 | Not Qualified | 70 °C | -40 °C | 8 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | TIN LEAD | PIN/PEG | DUAL | ASTEC AMERICA INC | MODULE | , | 8 | unknown | EAR99 | ||||
|
ALQ25A48N
Vertiv Inc
|
Check for Price | No | Obsolete | 48 V | 5 V | 75 V | 36 V | 500 mV | 10.5 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | OTHER | 144 W | R-XDMA-P8 | e0 | Not Qualified | 70 °C | -40 °C | 8 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | TIN LEAD | PIN/PEG | DUAL | 36.8 mm | 57.9 mm | EMERSON NETWORK POWER | , | unknown | EAR99 | ||||
|
ALQ25A48N
Artesyn Embedded Technologies
|
Check for Price | No | Transferred | 36 V | 5 V | 75 V | 48 V | 4.5 V | 5.5 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | OTHER | 144 W | R-XDMA-P8 | e0 | Not Qualified | 70 °C | -40 °C | 8 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | TIN LEAD | PIN/PEG | DUAL | ASTEC AMERICA INC | MODULE | , | 8 | unknown | EAR99 |