Filter Your Search
1 - 1 of 1 results
|
ALFG1PF24
Panasonic Electronic Components
|
$3.7426 | Yes | Active | 1.4 W | 410 Ω | 22 A | 250 V | 30000 Cycle(s) | SPST | MOMENTARY | POWER/SIGNAL RELAY | DC | 59 mA | 16.8 V | 2.4 V | 24 V | 22A@250VAC | 20 ms | 10 ms | UL; VDE | -40 °C | 60 °C | AC | THROUGH HOLE-STRAIGHT | BOX | NO | SOLDER | 15.7 mm | 23.3 mm | 30.1 mm | 30.1mm x 15.7mm x 23.3mm | PANASONIC CORP | ROHS COMPLIANT | compliant | EAR99 | Panasonic |