Filter Your Search
1 - 2 of 2 results
|
ALF1P24
Panasonic Electronic Components
|
$3.0387 | Yes | Yes | Active | 900 mW | 640 Ω | 25 A | 250 V | 100000 Cycle(s) | SPST | MOMENTARY | POWER/SIGNAL RELAY | DC | 38 mA | 16.8 V | 2.4 V | 24 V | 25A@250VAC | 20 ms | 15 ms | TUV; UL; VDE | -40 °C | 60 °C | AC | THROUGH HOLE-STRAIGHT | BOX | NO | SOLDER | 15.7 mm | 23.3 mm | 30.1 mm | 30.1mm x 15.7mm x 23.3mm | PANASONIC CORP | ROHS COMPLIANT | compliant | EAR99 | Panasonic | ||
|
ALF1P24
Aromat Corp
|
Check for Price | Transferred | AROMAT CORP | unknown | EAR99 |