Filter Your Search
1 - 2 of 2 results
|
ALC12A102CD200
Aerovox Corporation
|
Check for Price | Transferred | 1 mF | 200 V | 2.52 A | 20 % | 201 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | ALC12 | 1.2 mA | IEC384-4 | 85 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | NO | SNAP-IN | AEROVOX CORP | , | unknown | EAR99 | ||||||||||
|
ALC12A102CD200
KEMET Corporation
|
Check for Price | Yes | Yes | Obsolete | 1 mF | 200 V | 2.52 A | 20 % | 201 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | ALC12 | 1.2 mA | ALC12 | IEC60384-4 | 85 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Snap-in | NO | 10 mm | SNAP-IN | 30 mm | 40 mm | KEMET ELECTRONICS CORP | , | compliant | EAR99 | 8532.22.00.40 |