Filter Your Search
1 - 2 of 2 results
|
AL10E1-9.8304MHZ-V
ECS International Inc
|
Check for Price | Yes | Obsolete | 9.8304 MHz | 10 ppm | 0.0025 % | 5 PPM/YEAR | 35 Ω | 10 pF | L11.18XB4.7XH13.58 (mm)/L0.44XB0.185XH0.535 (inch) | 70 °C | PARALLEL - FUNDAMENTAL | 2 mW | e1 | -20 °C | 70 °C | THROUGH HOLE MOUNT | NO | Tin/Silver/Copper (Sn/Ag/Cu) | L11.18XB4.7XH13.58 (mm)/L0.44XB0.185XH0.535 (inch) | ECS INC INTERNATIONAL | HC-49/U, 2 PIN | compliant | ||||
|
AL10E1-9.8304MHZ-V
Caliber Electronics Inc
|
Check for Price | Yes | Yes | Transferred | 9.8304 MHz | 10 ppm | 0.0025 % | 5 PPM/YEAR | 35 Ω | 10 pF | L11.18XB4.7XH13.58 (mm)/L0.44XB0.185XH0.535 (inch) | 70 °C | PARALLEL - FUNDAMENTAL | 2 mW | e1 | -20 °C | 70 °C | THROUGH HOLE MOUNT | NO | Tin/Silver/Copper (Sn/Ag/Cu) | L11.18XB4.7XH13.58 (mm)/L0.44XB0.185XH0.535 (inch) | CALIBER ELECTRONICS INC | HC-49/U, 2 PIN | unknown | 8541.60.00.50 |