Filter Your Search
1 - 3 of 3 results
|
AL05-331-JTQ
RCD Components Inc
|
Check for Price | No | No | Active | GENERAL PURPOSE INDUCTOR | 330 µH | 6.5 Ω | 5 % | NO | 796 kHz | 137 mA | 2.4 MHz | 60 | RF INDUCTOR | 1 | NO | e0 | 105 °C | -25 °C | 2 | Axial | TUBULAR PACKAGE | Tin/Lead (Sn/Pb) | AXIAL | WIRE | 3.4 mm | 8.9 mm | RCD COMPONENTS INC | compliant | EAR99 | 8504.50.80.00 | |||
|
AL05-331-JTW
RCD Components Inc
|
Check for Price | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 330 µH | 6.5 Ω | 5 % | NO | 796 kHz | 137 mA | 2.4 MHz | NON-MAGNETIC | 60 | RF INDUCTOR | 1 | NO | e3 | 105 °C | -25 °C | 2 | Axial | TUBULAR PACKAGE | Matte Tin (Sn) | AXIAL | WIRE | 3.4 mm | 8.9 mm | RCD COMPONENTS INC | compliant | EAR99 | 8504.50.80.00 | ||
|
AL05-331-JT
RCD Components Inc
|
Check for Price | Active | GENERAL PURPOSE INDUCTOR | 330 µH | 6.5 Ω | 5 % | NO | 796 kHz | 137 mA | 2.4 MHz | NON-MAGNETIC | 60 | RF INDUCTOR | 1 | NO | 105 °C | -25 °C | 2 | Axial | TUBULAR PACKAGE | MATTE TIN/TIN LEAD | AXIAL | WIRE | 3.4 mm | 8.9 mm | RCD COMPONENTS INC | compliant | EAR99 | 8504.50.80.00 |