Filter Your Search
1 - 1 of 1 results
|
AKM45US24
XP Power
|
$32.0999 | Yes | Active | 90 V | 24 V | 264 V | 80 V | 25.2 V | 2 A | 1 | NO | NO | AC-DC REGULATED POWER SUPPLY | 90.2 % | 1 | OVER LOAD; SHORT CIRCUIT | 0.0707 Vrms | HYBRID | 48 W | 4.055 s | R-XXMA-X | CB, CCC, CE, CSA, AU/NZ, EN, UL, UKCA | 60 °C | UNSPECIFIED | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | 51.4 mm | 122.4 mm | XP POWER LTD | compliant | XP POWER |