Filter Your Search
1 - 3 of 3 results
|
AK6004AM
Asahi Kasei Microsystems Corporation
|
Check for Price | Obsolete | 4.096 kbit | 8 | 512X8 | 2.5 V | 100 kHz | EEPROM | 100K ENDURANCE CYCLES; 10 YEARS DATA RETENTION; 16 BYTE PAGE WRITE | 10 | 100000 Write/Erase Cycles | 1 | 512 | 512 words | SYNCHRONOUS | SERIAL | I2C | 5.5 V | 1.8 V | CMOS | INDUSTRIAL | 10 ms | R-PDSO-G8 | Not Qualified | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | LSSOP | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | YES | GULL WING | 650 µm | DUAL | 1.45 mm | 4.4 mm | 3.5 mm | ASAHI KASEI MICRODEVICES CORP | SOIC | LSSOP, | 8 | unknown | EAR99 | 8542.32.00.51 | |||||||
|
AK6004AF
Asahi Kasei Microsystems Corporation
|
Check for Price | Obsolete | 4.096 kbit | 8 | 512X8 | 2.5 V | 100 kHz | EEPROM | 100K ENDURANCE CYCLES; 10 YEARS DATA RETENTION; 16 BYTE PAGE WRITE | 10 | 100000 Write/Erase Cycles | 1010DDMR | 1 | 512 | 512 words | SYNCHRONOUS | SERIAL | I2C | 800 nA | 3.5 µA | 5.5 V | 1.8 V | CMOS | INDUSTRIAL | 10 ms | HARDWARE | R-PDSO-G8 | Not Qualified | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | 1.75 mm | 4.9 mm | 3.9 mm | ASAHI KASEI MICRODEVICES CORP | SOIC | SOP, SOP8,.25 | 8 | unknown | EAR99 | 8542.32.00.51 | ||
|
AK6004A
Asahi Kasei Microsystems Corporation
|
Check for Price | Obsolete | 4.096 kbit | 8 | 512X8 | 100 kHz | EEPROM | 100K ENDURANCE CYCLES; 10 YEARS DATA RETENTION; 16 BYTE PAGE WRITE | 10 | 100000 Write/Erase Cycles | 1 | 512 | 512 words | SYNCHRONOUS | SERIAL | I2C | 5.5 V | 1.8 V | CMOS | INDUSTRIAL | 10 ms | R-PDIP-T8 | Not Qualified | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 4.7 mm | 8.8 mm | 7.62 mm | ASAHI KASEI MICRODEVICES CORP | DIP | DIP, | 8 | unknown | EAR99 | 8542.32.00.51 |