Filter Your Search
1 - 3 of 3 results
|
AK5385BVS
Asahi Kasei Microsystems Corporation
|
Check for Price | Obsolete | 5 V | 3.1 V | 2 | 24 | 216 kHz | YES | ADC, DELTA-SIGMA | -2.7 V | 1 | 2'S COMPLEMENT BINARY | COMMERCIAL | SERIAL | R-PDSO-G28 | Not Qualified | 70 °C | -10 °C | 28 | PLASTIC/EPOXY | SOP | SOP28,.4 | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 7.5 mm | 2.5 mm | 18.7 mm | ASAHI KASEI MICRODEVICES CORP | SOIC | 1.27 MM PITCH, LEAD FREE, PLASTIC, SOP-28 | 28 | unknown | 8542.39.00.01 | |||||
|
AK5385BVSP-E2
Asahi Kasei Microsystems Corporation
|
Check for Price | Yes | Obsolete | 5 V | 3.1 V | 2 | 24 | 216 kHz | YES | ADC, DELTA-SIGMA | -2.7 V | 1 | 2'S COMPLEMENT BINARY | COMMERCIAL | SERIAL | R-PDSO-G28 | Not Qualified | 70 °C | -10 °C | 260 | 10 | 28 | PLASTIC/EPOXY | SOP | SOP28,.4 | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 7.5 mm | 2.5 mm | 18.7 mm | ASAHI KASEI MICRODEVICES CORP | SOP, SOP28,.4 | unknown | 8542.39.00.01 | ||||
|
AK5385BVSP
Asahi Kasei Microsystems Corporation
|
Check for Price | Yes | Obsolete | 5 V | 3.1 V | 2 | 24 | 216 kHz | YES | ADC, DELTA-SIGMA | -2.7 V | 1 | 2'S COMPLEMENT BINARY | COMMERCIAL | SERIAL | R-PDSO-G28 | Not Qualified | 70 °C | -10 °C | 260 | 10 | 28 | PLASTIC/EPOXY | SOP | SOP28,.4 | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 7.5 mm | 2.5 mm | 18.7 mm | ASAHI KASEI MICRODEVICES CORP | SOP, SOP28,.4 | unknown | 8542.39.00.01 |