Filter Your Search
1 - 10 of 10 results
|
AK10-170C-Y
Littelfuse Inc
|
$52.0221 | Yes | Active | 260 V | 10 µA | 200 V | SILICON | 180 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 170 V | 1 | AVALANCHE | UL RECOGNIZED | 220 V | 2.6 MW | 170 V | R-X(NULL)-T2 | e4 | IEC-61000-4-2, 4-4, 4-5; MIL-STD-750 | 125 °C | -55 °C | 260 | 30 | 2 | UNSPECIFIED | RECTANGULAR | SILVER | THROUGH-HOLE | LITTELFUSE INC | unknown | EAR99 | 8541.10.00.50 | LITTELFUSE | ||||||||||
|
AK10-170C
Littelfuse Inc
|
$56.9210 | No | Yes | Active | 110 V | 67 V | SILICON | 180 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 170 V | 1 | AVALANCHE | 220 V | 10 kW | Not Qualified | R-PDIP-W2 | e4 | UL RECOGNIZED | 2 | 150 °C | -55 °C | 260 | 40 | 2 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | SILVER | WIRE | DUAL | LITTELFUSE INC | unknown | EAR99 | 8541.10.00.50 | LITTELFUSE | R-PDIP-W2 | 2 | ||||||
|
AK10-170C-12
Littelfuse Inc
|
$61.4253 | Yes | Active | SILICON | 180 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 170 V | 1 | AVALANCHE | 220 V | e4 | IEC-61000-4-2, 4-4, 4-5; UL RECOGNIZED | 125 °C | -55 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SILVER | THROUGH-HOLE | LITTELFUSE INC | unknown | EAR99 | 8541.10.00.50 | LITTELFUSE | |||||||||||||||||
|
AK10-170C-HF
Micro Commercial Components
|
Check for Price | Active | 260 V | 20 µA | SILICON | 180 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 170 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY | 2.6 MW | 170 V | R-P(NULL)-T2 | UL RECOGNIZED | 150 °C | -55 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | THROUGH-HOLE | MICRO COMMERCIAL COMPONENTS | compliant | EAR99 | 8541.10.00.50 | ||||||||||||||||||
|
AK10-170C-Y-12
Littelfuse Inc
|
Check for Price | Yes | Active | 260 V | 10 µA | 200 V | SILICON | 180 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 170 V | 1 | AVALANCHE | UL RECOGNIZED | 220 V | 2.6 MW | 170 V | R-X(NULL)-T2 | e4 | IEC-61000-4-2, 4-4, 4-5; MIL-STD-750 | 125 °C | -55 °C | 260 | 30 | 2 | UNSPECIFIED | RECTANGULAR | SILVER | THROUGH-HOLE | LITTELFUSE INC | unknown | EAR99 | 8541.10.00.50 | |||||||||||
|
AK10-170C
Luguang Electronic Technology Co Ltd
|
Check for Price | Active | Radial-Leaded | |||||||||||||||||||||||||||||||||||||||||||
|
AK10-170
Littelfuse Inc
|
Check for Price | No | Yes | Obsolete | SILICON | 180 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 170 V | 1 | AVALANCHE | 220 V | Not Qualified | R-PDIP-W2 | e4 | UL RECOGNIZED | 2 | 150 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | Silver (Ag) | WIRE | DUAL | LITTELFUSE INC | not_compliant | EAR99 | 8541.10.00.50 | PLASTIC PACKAGE-2 | 2 | |||||||||||||
|
AK10-170C
Micro Commercial Components
|
Check for Price | Active | 260 V | 20 µA | SILICON | 180 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 170 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY | 2.6 MW | 170 V | R-P(NULL)-T2 | UL RECOGNIZED | 150 °C | -55 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | THROUGH-HOLE | MICRO COMMERCIAL COMPONENTS | compliant | ||||||||||||||||||||
|
AK10-170C-BP-HF
Micro Commercial Components
|
Check for Price | Yes | Active | TRANS VOLTAGE SUPPRESSOR DIODE | 1 | 260 | 10 | MICRO COMMERCIAL COMPONENTS CORP | not_compliant | EAR99 | 8541.10.00.50 | |||||||||||||||||||||||||||||||||||
|
AK10-170C-BP
Micro Commercial Components
|
Check for Price | Yes | Active | 260 V | SILICON | TRANS VOLTAGE SUPPRESSOR DIODE | 170 V | AVALANCHE | 1 | 260 | 10 | MICRO COMMERCIAL COMPONENTS CORP | not_compliant | EAR99 | 8541.10.00.50 |