Filter Your Search
1 - 1 of 1 results
|
AIUR-02H-561K
Abracon Corporation
|
Check for Price | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 560 µH | 830 mΩ | 10 % | NO | 1 kHz | 300 mA | FERRITE | DC-DC CONVERTER | 1 | NO | 125 °C | -40 °C | Cylindrical | 2 | Radial | CYLINDRICAL PACKAGE | RADIAL | WIRE | 600 µm | 5 mm | 5 mm | 9 mm | 12 mm | ABRACON LLC | compliant | EAR99 | 8504.50.80.00 | ABRACON |