Filter Your Search
1 - 3 of 3 results
|
FAITD-125J
Rhombus Industries Inc
|
Check for Price | Active | 5 V | 125 ns | 1 | YES | SOJ | 10 pF | F/FAST | ACTIVE DELAY LINE | TTL | MAX RISE TIME CAPTURED | TRUE | 50 mA | NO | 5.25 V | 4.75 V | COMMERCIAL | R-PDSO-J14 | Not Qualified | 70 °C | 10 | 14 | PLASTIC/EPOXY | SMDIP14,.3 | RECTANGULAR | SMALL OUTLINE | J BEND | 2.54 mm | DUAL | 6.73 mm | RHOMBUS INDUSTRIES INC | SOIC | LOW PROFILE, J LEAD, SMD-14 | 14 | unknown | 8542.39.00.01 | ||
|
XAITD-125J
Rhombus Industries Inc
|
Check for Price | Active | 5 V | 125 ns | 1 | YES | SOJ | F/FAST | ACTIVE DELAY LINE | TRUE | NO | 5.25 V | 4.75 V | COMMERCIAL | R-PDSO-J13 | Not Qualified | 70 °C | 10 | 13 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | J BEND | 2.54 mm | DUAL | 6.73 mm | RHOMBUS INDUSTRIES INC | SOIC | LOW PROFILE, PLASTIC, SMD-14/13 | 14/13 | unknown | 8542.39.00.01 | |||||||
|
AITD-125J
Rhombus Industries Inc
|
Check for Price | Active | 5 V | 125 ns | 1 | YES | SOJ | 10 pF | TTL | ACTIVE DELAY LINE | TTL | MAX RISE TIME CAPTURED | TRUE | 110 mA | NO | 5.25 V | 4.75 V | COMMERCIAL | R-PDSO-J14 | Not Qualified | 70 °C | 10 | 14 | PLASTIC/EPOXY | SMDIP14,.3 | RECTANGULAR | SMALL OUTLINE | J BEND | 2.54 mm | DUAL | 6.73 mm | RHOMBUS INDUSTRIES INC | SOIC | SOJ, | 14 | unknown | 8542.39.00.01 |