Filter Your Search
1 - 10 of 18 results
|
AITD-50
Rhombus Industries Inc
|
Check for Price | Active | 5 V | 50 ns | 1 | NO | DIP | 10 pF | TTL | ACTIVE DELAY LINE | TTL | MAX RISE TIME CAPTURED | TRUE | 110 mA | NO | 5.25 V | 4.75 V | COMMERCIAL | R-PDIP-T14 | Not Qualified | 70 °C | 10 | 14 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 6.35 mm | 7.62 mm | 19.43 mm | RHOMBUS INDUSTRIES INC | DIP | DIP, | 14 | unknown | 8542.39.00.01 | |||
|
XAITD-50G
Rhombus Industries Inc
|
Check for Price | Active | 5 V | 50 ns | 1 | YES | SOP | F/FAST | ACTIVE DELAY LINE | TRUE | NO | 5.25 V | 4.75 V | COMMERCIAL | R-PDSO-G13 | Not Qualified | 70 °C | 10 | 13 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | 2.54 mm | DUAL | 6.35 mm | RHOMBUS INDUSTRIES INC | SOIC | LOW PROFILE, PLASTIC, SMD-14/13 | 14/13 | unknown | 8542.39.00.01 | |||||||||
|
AITD-500J
Rhombus Industries Inc
|
Check for Price | Active | 5 V | 500 ns | 1 | YES | SOJ | 10 pF | TTL | ACTIVE DELAY LINE | TTL | MAX RISE TIME CAPTURED | TRUE | 110 mA | NO | 5.25 V | 4.75 V | COMMERCIAL | R-PDSO-J14 | Not Qualified | 70 °C | 10 | 14 | PLASTIC/EPOXY | SMDIP14,.3 | RECTANGULAR | SMALL OUTLINE | J BEND | 2.54 mm | DUAL | 6.73 mm | RHOMBUS INDUSTRIES INC | SOIC | PLASTIC, MODULE, SMD-14 | 14 | unknown | 8542.39.00.01 | ||||
|
FAITD-500J
Rhombus Industries Inc
|
Check for Price | Active | 5 V | 500 ns | 1 | YES | SOJ | 10 pF | F/FAST | ACTIVE DELAY LINE | TTL | MAX RISE TIME CAPTURED | TRUE | 50 mA | NO | 5.25 V | 4.75 V | COMMERCIAL | R-PDSO-J14 | Not Qualified | 70 °C | 10 | 14 | PLASTIC/EPOXY | SMDIP14,.3 | RECTANGULAR | SMALL OUTLINE | J BEND | 2.54 mm | DUAL | 6.73 mm | RHOMBUS INDUSTRIES INC | SOIC | SOJ, | 14 | unknown | 8542.39.00.01 | ||||
|
XAITD-50
Rhombus Industries Inc
|
Check for Price | Active | 5 V | 50 ns | 1 | NO | DIP | F/FAST | ACTIVE DELAY LINE | TRUE | NO | 5.25 V | 4.75 V | COMMERCIAL | R-PDIP-T13 | Not Qualified | 70 °C | 10 | 13 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 6.35 mm | 7.62 mm | RHOMBUS INDUSTRIES INC | DIP | DIP, | 14/13 | unknown | 8542.39.00.01 | ||||||||
|
FAITD-500
Rhombus Industries Inc
|
Check for Price | Active | 5 V | 500 ns | 1 | NO | DIP | 10 pF | F/FAST | ACTIVE DELAY LINE | TTL | MAX RISE TIME CAPTURED | TRUE | 50 mA | NO | 5.25 V | 4.75 V | COMMERCIAL | R-PDIP-T14 | Not Qualified | 70 °C | 10 | 14 | PLASTIC/EPOXY | DIP14,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 6.35 mm | 7.62 mm | RHOMBUS INDUSTRIES INC | DIP | LOW PROFILE, PLASTIC, DIP-14 | 14 | unknown | 8542.39.00.01 | |||
|
XAITD-500G
Rhombus Industries Inc
|
Check for Price | Active | 5 V | 500 ns | 1 | YES | SOP | F/FAST | ACTIVE DELAY LINE | TRUE | NO | 5.25 V | 4.75 V | COMMERCIAL | R-PDSO-G13 | Not Qualified | 70 °C | 10 | 13 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | 2.54 mm | DUAL | 6.35 mm | RHOMBUS INDUSTRIES INC | SOIC | SOP, | 14/13 | unknown | 8542.39.00.01 | |||||||||
|
FAITD-50J
Rhombus Industries Inc
|
Check for Price | Active | 5 V | 50 ns | 1 | YES | SOJ | 10 pF | F/FAST | ACTIVE DELAY LINE | TTL | MAX RISE TIME CAPTURED | TRUE | 50 mA | NO | 5.25 V | 4.75 V | COMMERCIAL | R-PDSO-J14 | Not Qualified | 70 °C | 10 | 14 | PLASTIC/EPOXY | SMDIP14,.3 | RECTANGULAR | SMALL OUTLINE | J BEND | 2.54 mm | DUAL | 6.73 mm | RHOMBUS INDUSTRIES INC | SOIC | SOJ, | 14 | unknown | 8542.39.00.01 | ||||
|
XAITD-50J
Rhombus Industries Inc
|
Check for Price | Active | 5 V | 50 ns | 1 | YES | SOJ | F/FAST | ACTIVE DELAY LINE | TRUE | NO | 5.25 V | 4.75 V | COMMERCIAL | R-PDSO-J13 | Not Qualified | 70 °C | 10 | 13 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | J BEND | 2.54 mm | DUAL | 6.73 mm | RHOMBUS INDUSTRIES INC | SOIC | LOW PROFILE, PLASTIC, SMD-14/13 | 14/13 | unknown | 8542.39.00.01 | |||||||||
|
XAITD-500J
Rhombus Industries Inc
|
Check for Price | Active | 5 V | 500 ns | 1 | YES | SOJ | F/FAST | ACTIVE DELAY LINE | TRUE | NO | 5.25 V | 4.75 V | COMMERCIAL | R-PDSO-J13 | Not Qualified | 70 °C | 10 | 13 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | J BEND | 2.54 mm | DUAL | 6.73 mm | RHOMBUS INDUSTRIES INC | SOIC | LOW PROFILE, PLASTIC, SMD-14/13 | 14/13 | unknown | 8542.39.00.01 |