Parametric results for: AISC-1206-22NJ-T under Fixed Inductors

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: aisc120622njt
Select parts from the table below to compare.
Compare
Compare
AISC-1206-22NJ-T
Abracon Corporation
$0.2190 Yes Active GENERAL PURPOSE INDUCTOR 22 nH 120 mΩ 5 % YES 100 MHz 1 A 2.2 GHz Ceramic 50 1409 RF INDUCTOR 1 NO Q FACTOR IS MEASURED AT 300 MHZ e4 125 °C -40 °C Rectangular 2 SMT TR, 7 Inch RECTANGULAR PACKAGE Gold (Au) - with Nickel (Ni) barrier DUAL ENDED WRAPAROUND 1.52 mm 3.56 mm 2.16 mm ABRACON LLC compliant EAR99 8504.50.80.00 FIXED IND 22NH 1A 120 MOHM SMD ABRACON 2023-05-02 09:54:00 21 3.7 77.7 Automotive: -40C to +125C RoHS 2 (2015/863/EU) 2024-06-27 100 YES 7440-02-0 e DRC Conflict Free CMRT V6.31 [object Object],[object Object]