Filter Your Search
1 - 3 of 3 results
|
AISC-1008F5R6MT
Abracon Corporation
|
Check for Price | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 5.6 µH | 1.82 Ω | 20 % | YES | 7.9 MHz | 380 mA | 50 MHz | FERRITE | 23 | 1111 | AISC-1008 | RF INDUCTOR | 1 | NO | 125 °C | -40 °C | 2 | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | ABRACON CORP | 1111 | compliant | ||||||||||||
|
AISC-1008F-5R6-M-T
Abracon Corporation
|
Check for Price | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 5.6 µH | 1.82 Ω | 20 % | YES | 7.9 MHz | 380 mA | 50 MHz | FERRITE | 23 | 1111 | AISC-1008 | RF INDUCTOR | 1 | NO | e2 | 125 °C | -40 °C | 2 | RECTANGULAR PACKAGE | TIN NICKEL | DUAL ENDED | WRAPAROUND | ABRACON CORP | 1111 | compliant | ||||||||||
|
AISC-1008F-5R6M-T
Abracon Corporation
|
Check for Price | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 5.6 µH | 2.65 Ω | 20 % | YES | 7.9 MHz | 380 mA | 80 MHz | FERRITE | 23 | 1111 | RF INDUCTOR | 1 | NO | e3 | 85 °C | -40 °C | Rectangular | 2 | SMT | TR, 7 Inch | RECTANGULAR PACKAGE | Tin (Sn) - with Nickel (Ni) barrier | DUAL ENDED | WRAPAROUND | 2.29 mm | 2.92 mm | 2.79 mm | ABRACON LLC | 1111 | compliant | EAR99 | 8504.50.80.00 |