Parametric results for: AISC-1008-5R6-J-T under Fixed Inductors

Filter Your Search

1 - 3 of 3 results

|
-
-
-
Manufacturer Part Number: aisc10085r6jt
Select parts from the table below to compare.
Compare
Compare
AISC-1008-5R6J-T
Abracon Corporation
$0.1740 Yes Yes Active GENERAL PURPOSE INDUCTOR 5.6 µH 5.7 Ω 5 % YES 7.9 MHz 240 mA 40 MHz Ceramic 20 1111 RF INDUCTOR 1 NO e4 125 °C -40 °C Rectangular 2 SMT TR, 7 Inch RECTANGULAR PACKAGE GOLD OVER NICKEL DUAL ENDED WRAPAROUND 2.29 mm 2.92 mm 2.79 mm ABRACON LLC 1111 compliant EAR99 8504.50.80.00 ABRACON
AISC-1008-5R6-J-T
Abracon Corporation
Check for Price Yes Yes Active GENERAL PURPOSE INDUCTOR 5.6 µH 5.7 Ω 5 % YES 25 MHz 220 mA 60 MHz FERRITE 20 1111 AISC-1008 RF INDUCTOR 1 NO Q MEASURED AT 25 MHZ e2 125 °C -40 °C 2 RECTANGULAR PACKAGE TIN NICKEL DUAL ENDED WRAPAROUND ABRACON CORP 1111 compliant
AISC-1008-5R6JT
Abracon Corporation
Check for Price Yes Yes Active GENERAL PURPOSE INDUCTOR 5.6 µH 5.7 Ω 5 % YES 25 MHz 220 mA 60 MHz FERRITE 20 1111 AISC-1008 RF INDUCTOR 1 NO e2 125 °C -40 °C 2 RECTANGULAR PACKAGE TIN NICKEL DUAL ENDED WRAPAROUND ABRACON CORP 1111 compliant