Filter Your Search
1 - 1 of 1 results
|
AISC-0805-R012-M-G
Abracon Corporation
|
Check for Price | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 12 nH | 150 mΩ | 5 % | YES | 250 MHz | 600 mA | 4.1 GHz | CERAMIC | 50 | 0805 | RF INDUCTOR | 1 | NO | e4 | 125 °C | -40 °C | Rectangular | 2 | SMT | RECTANGULAR PACKAGE | Gold (Au) - with Nickel (Ni) barrier | DUAL ENDED | ONE SURFACE | 1.52 mm | 2.29 mm | 1.73 mm | ABRACON LLC | compliant | EAR99 | 8504.50.80.00 |