Filter Your Search
1 - 2 of 2 results
|
AISC-0603-R16J-T
Abracon Corporation
|
Check for Price | Yes | Active | GENERAL PURPOSE INDUCTOR | 160 nH | 1.12 Ω | 5 % | YES | 150 MHz | 200 mA | 1.4 GHz | CERAMIC | 32 | 0603 | RF INDUCTOR | 1 | NO | e3 | 125 °C | -40 °C | RECTANGULAR PACKAGE | 2 | SMT | TR, Embossed, 7 Inch | RECTANGULAR PACKAGE | TIN OVER NICKEL | DUAL ENDED | WRAPAROUND | 1.02 mm | 1.8 mm | 1.12 mm | ABRACON LLC | 0603 | compliant | EAR99 | 8504.50.80.00 | |||
|
AISC-0603-R16-J-T
Abracon Corporation
|
Check for Price | Active | GENERAL PURPOSE INDUCTOR | AISC-0603-R16 | e3 | TIN OVER NICKEL | ABRACON CORP | unknown |