Filter Your Search
1 - 3 of 3 results
|
AISC-0402-36N-J-T
Abracon Corporation
|
$0.1850 | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 36 nH | 400 mΩ | 5 % | YES | 250 MHz | 320 mA | 2.32 GHz | CERAMIC | 26 | 0402 | AISC-0402-36N | RF INDUCTOR | 1 | NO | 125 °C | -40 °C | 2 | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | ABRACON CORP | 0402 | compliant | ABRACON | ||||||||||||
|
AISC-0402-36NJ-T
Abracon Corporation
|
Check for Price | Yes | Active | GENERAL PURPOSE INDUCTOR | 36 nH | 400 mΩ | 5 % | YES | 250 MHz | 320 mA | 2.32 GHz | CERAMIC | 26 | 0503 | RF INDUCTOR | 1 | NO | e4 | 125 °C | -40 °C | Wirewound | 2 | SMT | TR, 7 Inch | RECTANGULAR PACKAGE | Gold (Au) - with Nickel (Ni) barrier | DUAL ENDED | ONE SURFACE | 660 µm | 1.19 mm | 640 µm | ABRACON LLC | 0503 | compliant | ABRACON | ||||||
|
AISC-0402-36NJT
Abracon Corporation
|
Check for Price | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 36 nH | 400 mΩ | 5 % | YES | 250 MHz | 320 mA | 2.32 GHz | CERAMIC | 26 | 0503 | RF INDUCTOR | 1 | NO | e4 | 125 °C | -40 °C | Wirewound | 2 | SMT | TR, 7 Inch | RECTANGULAR PACKAGE | Gold (Au) - with Nickel (Ni) barrier | DUAL ENDED | ONE SURFACE | 660 µm | 1.19 mm | 640 µm | ABRACON LLC | 0503 | compliant | ABRACON | EAR99 | 8504.50.80.00 |