Parametric results for: AISC-0402-1N2J-T under Fixed Inductors

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: aisc04021n2jt
Select parts from the table below to compare.
Compare
Compare
AISC-0402-1N2-J-T
Abracon Corporation
Check for Price Yes Obsolete GENERAL PURPOSE INDUCTOR 1.2 nH 60 mΩ 5 % YES 250 MHz 1.3 A 12 GHz Ceramic 13 0503 RF INDUCTOR 1 NO e4 125 °C -40 °C Wirewound 2 SMT TR, 7 Inch RECTANGULAR PACKAGE Gold (Au) - with Nickel (Ni) barrier DUAL ENDED ONE SURFACE 660 µm 1.19 mm 640 µm ABRACON LLC 0503 compliant EAR99 8504.50.80.00
AISC-0402-1N2J-T
Abracon Corporation
Check for Price Yes Obsolete GENERAL PURPOSE INDUCTOR 1.2 nH 60 mΩ 5 % YES 250 MHz 1.3 A 12 GHz Ceramic 13 0503 RF INDUCTOR 1 NO e4 125 °C -40 °C Wirewound 2 SMT TR, 7 Inch RECTANGULAR PACKAGE Gold (Au) - with Nickel (Ni) barrier DUAL ENDED ONE SURFACE 660 µm 1.19 mm 640 µm ABRACON LLC 0503 compliant