Filter Your Search
1 - 1 of 1 results
|
AIRD-110A-221K-03
Abracon Corporation
|
Check for Price | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 220 µH | 210 mΩ | 10 % | NO | 10 kHz | 3 A | DC-DC CONVERTER | 1 | NO | 125 °C | -40 °C | Wirewound | 2 | Radial | CYLINDRICAL PACKAGE | RADIAL | WIRE | 640 µm | 10.7 mm | 14 mm | 30.5 mm | ABRACON LLC | compliant | EAR99 | 8504.50.80.00 |