Parametric results for: AIMC-0805-39NJ-T under Fixed Inductors

Filter Your Search

1 - 1 of 1 results

All Filters
|
Manufacturer Part Number: aimc080539njt
Select parts from the table below to compare.
Compare
Part Number
AIMC-0805-39NJ-T
Abracon Corporation
Most Relevant Technical Operating Conditions Physical Dimensions Other
Composite Price
Pbfree Code
Rohs Code
Part Life Cycle Code
Inductor Type
Inductance-Nom (L) DC Resistance
Tolerance Surface Mount
Test Frequency
Rated Current-Max
Self Resonance Frequency
Core Material Quality Factor-Min (at L-nom)
Case/Size Code
Inductor Application
Number of Functions Shielded
Operating Temperature-Max
Operating Temperature-Min
Construction
Number of Terminals
Package Style
Packing Method
Shape/Size Description
Terminal Placement
Terminal Shape
Package Height
Package Length
Package Width
Ihs Manufacturer
Package Description
Reach Compliance Code
ECCN Code
HTS Code
Samacsys Manufacturer
Yes Yes Active GENERAL PURPOSE INDUCTOR 39 nH 650 mΩ 5 % YES 100 MHz 300 mA 1 GHz Ceramic 18 0805 RF INDUCTOR 1 NO 125 °C -55 °C Rectangular 2 SMT TR, 7 Inch RECTANGULAR PACKAGE DUAL ENDED WRAPAROUND 850 µm 2 mm 1.25 mm ABRACON LLC CHIP compliant EAR99 8504.50.80.00 ABRACON
Compare
AIMC-0805-39NJ-T
Abracon Corporation
Check for Price Yes Yes Active GENERAL PURPOSE INDUCTOR 39 nH 650 mΩ 5 % YES 100 MHz 300 mA 1 GHz Ceramic 18 0805 RF INDUCTOR 1 NO 125 °C -55 °C Rectangular 2 SMT TR, 7 Inch RECTANGULAR PACKAGE DUAL ENDED WRAPAROUND 850 µm 2 mm 1.25 mm ABRACON LLC CHIP compliant EAR99 8504.50.80.00 ABRACON